Filter Your Search
1 - 2 of 2 results
|
LT6558CDHC#PBF
Linear Technology
|
$2.9988 | Yes | Transferred | 3 | 550 MHz | HVSON | 7.5 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 1 mA | 3 V | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, DFN-16 | 16 | DHC | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6558CDHC#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 | 550 MHz | HVSON | 7.5 V | VIDEO AMPLIFIER | 1 | 3 V | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices |