Filter Your Search
1 - 2 of 2 results
|
LT6600IDF-10#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | CAN ALSO OPERATE FROM A SINGLE 3V OR 5V SUPPLY | 1 | INDUSTRIAL | S-PDSO-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | 12 | DF | compliant | 8542.39.00.01 | ||||||||
|
LT6600IDF-10#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | CAN ALSO OPERATE FROM A SINGLE 3V OR 5V SUPPLY | 1 | INDUSTRIAL | S-PDSO-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | 12 | 05-08-1733 | compliant | 8542.33.00.01 | EAR99 | Analog Devices |