Filter Your Search
1 - 2 of 2 results
|
LT6600IS8-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 35 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 63 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT6600IS8-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 35 mV | 36 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -5.5 V | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 63 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |