Filter Your Search
1 - 2 of 2 results
|
LT6703CDC-3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 nA | 17 µA | 29 µs | 1 | COMPARATOR | 5 V | 10 nA | OPEN-COLLECTOR | 18.5 V | INDUSTRIAL | S-PDSO-N3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | SOLCC3/6,.09,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-3 | 3 | DC3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT6703CDC-3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 nA | 29 µs | 1 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 18.5 V | INDUSTRIAL | S-PDSO-N3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSON | SOLCC3/6,.09,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-3 | 3 | 05-08-1717 | compliant | Analog Devices |