Filter Your Search
1 - 2 of 2 results
|
LT8494IFE#PBF
Linear Technology
|
$3.0790 | Yes | Transferred | 12 V | 32 V | 2.5 V | 2.95 A | YES | BOOST | 1.06 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-21/20 | 20 | FE | compliant | |||||||
|
LT8494IFE#PBF
Analog Devices Inc
|
$8.5139 | No | Yes | Active | 12 V | 32 V | 2.5 V | 2.95 A | YES | BOOST | 1.06 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-21/20 | 20 | 05-08-1663 (CB) | compliant | Analog Devices |