Filter Your Search
1 - 2 of 2 results
|
LT8612EUDE#PBF
Linear Technology
|
$4.8406 | Yes | Transferred | 6 V | 42 V | 3.4 V | 12 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N29 | e3 | 125 °C | -40 °C | 29 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 6 MM, LEAD FREE, PLASTIC, QFN-29 | 28 | UDE | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT8612EUDE#PBF
Analog Devices Inc
|
$11.2631 | No | Yes | Active | 6 V | 42 V | 3.4 V | 12 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N28 | e3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.12X.23,.20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1926 | compliant | Analog Devices |