Parametric results for: ltc104 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 332 results

|
-
-
-
-
Manufacturer Part Number: ltc104
Select parts from the table below to compare.
Compare
Compare
LTC1044CN8#PBF
Analog Devices Inc
$3.2772 No Yes Active CMOS 1 NO e3 85 °C -40 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC DIP-8 8 05-08-1510 (N8) compliant Analog Devices SWITCHED CAPACITOR CONVERTER 9 V 1.5 V 5 V R-PDIP-T8 9.78 mm 1 PLASTIC/EPOXY DIP DIP8,.3 IN-LINE 260 Not Qualified 4.445 mm 200 µA DOUBLER INVERTER 5 kHz INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL 30 7.62 mm
LTC1046CN8#PBF
Analog Devices Inc
$3.8273 No Yes Active CMOS 1 NO e3 70 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices SWITCHED CAPACITOR CONVERTER 6 V 1.5 V R-PDIP-T8 9.78 mm 1 PLASTIC/EPOXY DIP DIP8,.3 IN-LINE 260 Not Qualified 4.445 mm 300 µA DOUBLER INVERTER 30 kHz COMMERCIAL THROUGH-HOLE 2.54 mm DUAL 30 7.62 mm 50 mA
LTC1041CN8#PBF
Analog Devices Inc
$3.8587 No Yes Active CMOS 1 NO e3 85 °C -40 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices ANALOG CIRCUIT R-PDIP-T8 1 PLASTIC/EPOXY DIP IN-LINE 260 Not Qualified 3.937 mm INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL 30 7.62 mm EAR99 8542.39.00.01 16 V 2.8 V 5 V
LTC1042CN8#PBF
Analog Devices Inc
$4.8545 No Yes Active CMOS 1 NO e3 85 °C -40 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC MINI, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices R-PDIP-T8 1 PLASTIC/EPOXY DIP IN-LINE 260 Not Qualified 3.937 mm INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL 30 7.62 mm 5 V COMPARATOR 80 µs 18 V
LTC1044CS8#TRPBF
Analog Devices Inc
$5.0545 No Yes Active CMOS 1 YES e3 85 °C -40 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices SWITCHED CAPACITOR CONVERTER 9 V 1.5 V 5 V R-PDSO-G8 4.9 mm 1 PLASTIC/EPOXY SOP SMALL OUTLINE 260 Not Qualified 1.75 mm 200 µA DOUBLER INVERTER 5 kHz INDUSTRIAL GULL WING 1.27 mm DUAL 30 3.9 mm
LTC1044ACS8#PBF
Analog Devices Inc
$5.2377 No Yes Active CMOS 1 YES e3 70 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices SWITCHED CAPACITOR CONVERTER 12 V 1.5 V R-PDSO-G8 4.9 mm 1 PLASTIC/EPOXY SOP SMALL OUTLINE 260 Not Qualified 1.75 mm 200 µA DOUBLER INVERTER COMMERCIAL GULL WING 1.27 mm DUAL 30 3.9 mm
LTC1049CN8#PBF
Analog Devices Inc
$5.4158 No Yes Active CMOS 1 NO e3 85 °C -40 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices R-PDIP-T8 1 PLASTIC/EPOXY DIP IN-LINE 260 Not Qualified 3.937 mm INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL 30 7.62 mm 5 V OPERATIONAL AMPLIFIER 9 V 150 pA 110 dB 130 dB 10 µV -9 V -5 V 0.8 V/us 800 3200000
LTC1049CS8#PBF
Analog Devices Inc
$5.6664 No Yes Active CMOS 1 YES e3 85 °C -40 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices R-PDSO-G8 4.9025 mm 1 PLASTIC/EPOXY SOP SMALL OUTLINE 260 Not Qualified 1.752 mm INDUSTRIAL GULL WING 1.27 mm DUAL 30 3.899 mm 5 V OPERATIONAL AMPLIFIER 9 V 150 pA 110 dB 130 dB 10 µV -9 V -5 V 0.8 V/us 800 3200000
LTC1045CN#PBF
Analog Devices Inc
$5.7416 No Yes Active CMOS 6 NO e3 85 °C -40 °C 20 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-20 20 05-08-1510 (N20) compliant Analog Devices R-PDIP-T20 1 PLASTIC/EPOXY DIP DIP20,.3 IN-LINE 260 Not Qualified 3.937 mm INDUSTRIAL THROUGH-HOLE 2.54 mm DUAL 30 7.62 mm NO 6 STANDARD LINE DRIVER EIA-232 5 V 250 ns
LTC1046CS8#PBF
Analog Devices Inc
$5.8244 No Yes Active CMOS 1 YES e3 70 °C 8 RECTANGULAR Matte Tin (Sn) ANALOG DEVICES INC PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices SWITCHED CAPACITOR CONVERTER 6 V 1.5 V R-PDSO-G8 4.9 mm 1 PLASTIC/EPOXY SOP SMALL OUTLINE 260 Not Qualified 1.75 mm 300 µA DOUBLER INVERTER 30 kHz COMMERCIAL GULL WING 1.27 mm DUAL 30 3.9 mm 50 mA