Filter Your Search
1 - 8 of 8 results
|
LTC1040CSW
Linear Technology
|
Check for Price | No | Transferred | 750 µV | 3 mA | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP18,.4 | 18 | SW | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1040CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 750 µV | 3 mA | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1040CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 750 µV | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1040CSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 750 µV | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||||
|
LTC1040CSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 750 µV | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | SW | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1040CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 750 µV | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 18 | SW | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1040CSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 750 µV | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1040CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 750 µV | 80 µs | 2 | COMPARATOR | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-18 | 18 | 05-08-1620 (SW18) | compliant |