Filter Your Search
1 - 10 of 21 results
|
LTC1059CS#PBF
Linear Technology
|
$2.7061 | Yes | Transferred | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 7 mA | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | 2ND | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1059CN#PBF
Linear Technology
|
$3.3150 | Yes | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | 2ND | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1059CS#PBF
Analog Devices Inc
|
$4.4781 | No | Yes | Active | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||
|
LTC1059CN#PBF
Analog Devices Inc
|
$5.0438 | No | Yes | Active | 5 V | UNIVERSAL | NO | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||
|
LTC1059ACN
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | 2ND | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1059CS#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1059AMJ/883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 2 AND 0 | 7 mA | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1059CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||
|
LTC1059CS
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 7 mA | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 2ND | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | S | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1059CJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-GDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |