Filter Your Search
1 - 10 of 19 results
|
LTC1064-2CN#PBF
Linear Technology
|
$10.2875 | Yes | Transferred | 5 V | LOWPASS | NO | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1064-2CSW#PBF
Linear Technology
|
$14.1768 | Yes | Transferred | 5 V | LOWPASS | YES | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1064-2CN#PBF
Analog Devices Inc
|
$15.3229 | No | Yes | Active | 5 V | LOWPASS | NO | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | |||||||||
|
LTC1064-2CSW#TRPBF
Linear Technology
|
$15.9121 | Yes | Transferred | 5 V | LOWPASS | YES | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1064-2CSW#PBF
Analog Devices Inc
|
$38.6147 | No | Yes | Active | 5 V | LOWPASS | YES | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
|
LTC1064-2CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | YES | 140 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 245 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1064-2CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | LOWPASS | YES | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
|
LTC1064-2MJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | MILITARY | BUTTERWORTH | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | 8TH | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1064-2CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LTC1064-2CJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 140 kHz | IT CAN ALSO OPERATE FROM A +/-7.5V NOMINAL SUPPLY | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-GDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | 8TH | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |