Filter Your Search
1 - 2 of 2 results
|
LTC1232IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | PUSH-BUTTON RESET | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LTC1232IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 2 mA | +4.37,4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |