Filter Your Search
1 - 10 of 24 results
|
LTC1262CS8#PBF
Analog Devices Inc
|
$4.9027 | No | Yes | Active | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LTC1262CN8#PBF
Analog Devices Inc
|
$6.6699 | No | Yes | Active | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1 mA | NO | TRIPLER | LG-MAX | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LTC1262IS8#PBF
Analog Devices Inc
|
$6.7798 | No | Yes | Active | 5 V | 5.5 V | 4.75 V | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LTC1262IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1.3 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1262CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LTC1262CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1 mA | NO | TRIPLER | LG-MAX | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | ||||||
|
LTC1262CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1262CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1262IS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1.3 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1262IS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.75 V | 30 mA | 1.3 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 |