Filter Your Search
1 - 8 of 8 results
![]() |
LTC1263CS8#PBF
Linear Technology
|
$2.6709 | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC1263CS8#TRPBF
Linear Technology
|
$4.0066 | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 5 V | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1263CS8#PBF
Analog Devices Inc
|
$8.4244 | No | Yes | Active | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
![]() |
LTC1263CS8#TR
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1263CS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1263CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 5 V | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LTC1263CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
![]() |
LTC1263CS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 |