Filter Your Search
1 - 2 of 2 results
|
LTC1263CS8#TRPBF
Linear Technology
|
$4.0066 | Yes | Transferred | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 5 V | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1263CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 12 V | 5.5 V | 4.75 V | 11.4 V | 12.6 V | 60 mA | 5 V | 1 mA | YES | TRIPLER | 300 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |