Filter Your Search
1 - 10 of 26 results
|
LTC1266CS-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 18 V | 3.5 V | 50 mA | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1266CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 1.25 V | 18 V | 3.5 V | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | ||||||||
|
LTC1266CS-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 5 V | 18 V | 3.5 V | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1266CS-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 18 V | 3.5 V | 50 mA | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1266CS-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 18 V | 3.5 V | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1266CS
Linear Technology
|
Check for Price | No | Transferred | 10 V | 1.25 V | 18 V | 3.5 V | 50 mA | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1266CS#TR-3.3
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 18 V | 3.5 V | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1266CS-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 5 V | 18 V | 3.5 V | 50 mA | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1266CS-5
Linear Technology
|
Check for Price | No | Transferred | 10 V | 5 V | 18 V | 3.5 V | 50 mA | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1266CS-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 5 V | 18 V | 3.5 V | 3 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |