Filter Your Search
1 - 10 of 18 results
|
LTC1322CSW#PBF
Linear Technology
|
$4.2241 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-24 | 24 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
LTC1322CN#PBF
Linear Technology
|
$5.4570 | Yes | Transferred | 5 V | 9 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | 15 µA | EIA-232; EIA-485; EIA-562 | 1 | 7.4 V | 3 mA | COMPLEMENTARY | 140 ns | 2 mA | 5.25 V | 4.75 V | 10 V | 6.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-24 | 24 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1322CSW#TRPBF
Linear Technology
|
$5.5590 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-24 | 24 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1322CSW#PBF
Analog Devices Inc
|
$7.1263 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | ANALOG DEVICES INC | SOP-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||||||||
![]() |
LTC1322CN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 9 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | 15 µA | EIA-232; EIA-485; EIA-562 | 1 | 7.4 V | 3 mA | COMPLEMENTARY | 140 ns | 2 mA | 5.25 V | 4.75 V | 10 V | 6.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | N | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC1322CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 9 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | 15 µA | EIA-232; EIA-485; EIA-562 | 2 | 7.4 V | 3 mA | COMPLEMENTARY | 140 ns | 5.25 V | 4.75 V | 10 V | 6.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1322CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-562; TIA-562 | 2 | 7.4 V | 3 mA | TRUE | 6 µs | 2 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 10.325 mm | ANALOG DEVICES INC | SOP-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||||||||
|
LTC1322CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | EIA-485 | 2 | 140 ns | 5.25 V | 4.75 V | COMMERCIAL | e0 | 70 °C | SOP | Tin/Lead (Sn/Pb) | 1.27 mm | 15.395 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LTC1322CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | 15 µA | EIA-485 | 2 | 7.4 V | 3 mA | 140 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 24 | SW | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1322CS#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2 | CMOS | YES | 15 µA | 7.4 V | 3 mA | 6 µs | 1 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 |