Filter Your Search
1 - 10 of 16 results
|
LTC1343IGW#PBF
Analog Devices Inc
|
$29.9909 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | 4 | 800 ns | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-44 | 44 | 05-08-1642 (GW44) | compliant | Analog Devices | |||||||||||||
|
LTC1343IGW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | 4 | 800 ns | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-44 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LTC1343CGW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 1 | 4 V | 4 mA | COMPLEMENTARY | 800 ns | 200 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SSOP, SOP44,.4,32 | 44 | GW | not_compliant | EAR99 | 8542.39.00.01 | SSOP | ||||||||
|
LTC1343IGW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | 1 | 10 V | 4 mA | 800 ns | 190 mA | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SSOP-44 | 44 | GW | compliant | EAR99 | 8542.39.00.01 | SSOP | ||||||||
|
LTC1343CGW
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 1 | 10 V | 4 mA | COMPLEMENTARY | 800 ns | 190 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SSOP-44 | 44 | GW | not_compliant | EAR99 | 8542.39.00.01 | SSOP | |||||||
|
LTC1343IGW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | 4 | 800 ns | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-44 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LTC1343IGW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | 1 | 10 V | 4 mA | 800 ns | 190 mA | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SSOP-44 | 44 | GW | compliant | EAR99 | 8542.39.00.01 | SSOP | ||||||||
|
LTC1343IGW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | 4 | 800 ns | YES | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-44 | 44 | 05-08-1642 (GW44) | compliant | ||||||||||||||
|
LTC1343CGW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 4 | COMPLEMENTARY | 800 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SSOP-44 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1343CGW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | TOTEM-POLE | 4 | 4 | 2.5 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA232; V.35; V.36; X.21; EIA-449; EIA-530; EIA-530-A | 1 | 10 V | 4 mA | COMPLEMENTARY | 800 ns | 190 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 17.9 mm | 2.641 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SSOP-44 | 44 | GW | compliant | EAR99 | 8542.39.00.01 | SSOP |