Filter Your Search
1 - 10 of 68 results
|
LTC1430ACS8#PBF
Linear Technology
|
$2.4093 | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1430ACS8
Linear Technology
|
$2.6082 | No | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1430ACGN#PBF
Linear Technology
|
$2.8089 | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1430ACS
Linear Technology
|
$2.9834 | No | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SO-16 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1430CS#PBF
Linear Technology
|
$3.0792 | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 mA | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1430CS8#PBF
Linear Technology
|
$3.4884 | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 mA | 700 µA | YES | PUSH-PULL | 260 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1430ACS#PBF
Linear Technology
|
$3.6618 | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1430IS#PBF
Linear Technology
|
$4.7377 | Yes | Transferred | 5 V | 8 V | 4 V | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1430AIGN#PBF
Linear Technology
|
$5.1001 | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC1430IS
Linear Technology
|
$5.9224 | No | Transferred | 5 V | 8 V | 4 V | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 16 | S | not_compliant | EAR99 | 8542.39.00.01 |