Filter Your Search
1 - 10 of 24 results
|
LTC1430ACGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1430ACS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-16 | 16 | 05-08-1610 (S16) | compliant | 8542.39.00.01 | ||||||
|
LTC1430ACS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-16 | 16 | 05-08-1610 (S16) | compliant | ||||||
|
LTC1430ACS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 8 V | 4 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1430ACS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1430ACS#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1430ACGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1430ACGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | 8542.39.00.01 | ||||||
|
LTC1430ACS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LTC1430ACS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.3 V | 8 V | 4 V | 10 A | 5 V | 700 µA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | 8542.39.00.01 | Analog Devices |