Filter Your Search
1 - 10 of 16 results
|
LTC1438CG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | |||||||
|
LTC1438CG-ADJ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | |||||
|
LTC1438CG
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1438CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 3.3 V | 36 V | 3.5 V | YES | BUCK | 400 kHz | ALSO HAS OUTPUT OF 5V | SWITCHING REGULATOR | CURRENT-MODE | PHASE-SHIFT CONTROL | 2 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP-28 | 28 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC1438CG-ADJ#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP28,.3 | 28 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 | |||||||
|
LTC1438CG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC1438CG
Linear Technology
|
Check for Price | No | Transferred | 15 V | 5 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP28,.3 | 28 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 | ||||||
|
LTC1438CG#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 3.3 V | 36 V | 3.5 V | YES | BUCK | 400 kHz | ALSO HAS OUTPUT OF 5V | SWITCHING REGULATOR | CURRENT-MODE | PHASE-SHIFT CONTROL | 2 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP28,.3 | 28 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 | ||||||
|
LTC1438CG-ADJ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | ||||||||
|
LTC1438CG-ADJ#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant |