Filter Your Search
1 - 8 of 8 results
|
LTC1625CGN#PBF
Linear Technology
|
$4.4580 | Yes | Transferred | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1625CGN#PBF
Analog Devices Inc
|
$12.7932 | No | Yes | Active | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||
|
LTC1625CGN#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1625CGN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | SSOP, SSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1625CGN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 3.7 V | 2 A | YES | PUSH-PULL | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1625CGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1625CGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||
|
LTC1625CGN
Linear Technology
|
Check for Price | No | Transferred | 15 V | 36 V | 3.7 V | 1.19 V | 36 V | 2 A | YES | BUCK | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | EAR99 | 8542.39.00.01 |