Filter Your Search
1 - 10 of 50 results
|
LTC1682IS8-5#PBF
Linear Technology
|
$1.6640 | Yes | Transferred | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1682IS8-3.3#PBF
Linear Technology
|
$1.6839 | Yes | Transferred | 3 V | 3.3 V | 4.4 V | 2 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1682IMS8-5#PBF
Linear Technology
|
$1.8782 | Yes | Transferred | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1682IMS8#PBF
Linear Technology
|
$1.8782 | Yes | Transferred | 3 V | 4.4 V | 1.8 V | 2.5 V | 5.5 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1682IS8#PBF
Linear Technology
|
$2.1930 | Yes | Transferred | 3 V | 4.4 V | 1.8 V | 2.5 V | 5.5 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1682IMS8-3.3#PBF
Linear Technology
|
$2.4480 | Yes | Transferred | 3 V | 3.3 V | 4.4 V | 2 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1682IS8-5#PBF
Analog Devices Inc
|
$5.9576 | No | Yes | Active | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LTC1682IMS8-5#PBF
Analog Devices Inc
|
$6.7844 | No | Yes | Active | 3 V | 5 V | 4.4 V | 2.7 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||
|
LTC1682IMS8#PBF
Analog Devices Inc
|
$6.7844 | No | Yes | Active | 3 V | 4.4 V | 1.8 V | 2.5 V | 5.5 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
|
LTC1682IMS8
Linear Technology
|
Check for Price | No | Transferred | 3 V | 4.4 V | 1.8 V | 2.5 V | 5.5 V | 50 mA | YES | DOUBLER | 620 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | EAR99 | 8542.39.00.01 |