Filter Your Search
1 - 8 of 8 results
|
LTC1754ES6-5#TRMPBF
Analog Devices Inc
|
$4.7387 | No | Yes | Active | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LTC1754ES6-5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1754ES6-5#TRM
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1754ES6-5#TRM
Linear Technology
|
Check for Price | No | Transferred | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | SOT | ||||||
|
LTC1754ES6-5#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, | 6 | S6 | not_compliant | EAR99 | 8542.39.00.01 | SOT | ||||||
|
LTC1754ES6-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LTC1754ES6-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | SOT | ||||
|
LTC1754ES6-5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5 V | 5.5 V | 2.7 V | 4.8 V | 5.2 V | 50 mA | YES | DOUBLER INVERTER | 700 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.39.00.01 | SOT |