Filter Your Search
1 - 2 of 2 results
|
LTC1992IMS8#TRPBF
Analog Devices Inc
|
$5.2676 | No | Yes | Active | 2.5 mV | 1.5 V/us | 250 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 12 V | INDUSTRIAL | 3000 | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||
|
LTC1992IMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 mV | 1.5 V/us | 250 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 12 V | INDUSTRIAL | 3000 | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.33.00.01 |