Filter Your Search
1 - 8 of 8 results
|
LTC201ACS#PBF
Analog Devices Inc
|
$6.6308 | No | Yes | Active | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC201ACS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | SOIC | |||||
|
LTC201ACS#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.25 | 16 | S | compliant | 8542.39.00.01 | SOIC | |||||||
|
LTC201ACS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC201ACS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | SOP, | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LTC201ACS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | SOIC | |||||||
|
LTC201ACS
Linear Technology
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | NC | 1 | 4 | 75 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | not_compliant | 8542.39.00.01 | SOIC | |||||
|
LTC201ACS
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | Analog Devices |