Filter Your Search
1 - 2 of 2 results
|
LTC2050HS6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 4 nA | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | 7 V | AUTOMOTIVE | 3000 | 562000 | R-PDSO-G6 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | TSOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC2050HS6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 µV | 2 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | AUTOMOTIVE | 3000 | R-PDSO-G6 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices |