Filter Your Search
1 - 2 of 2 results
|
LTC2053HDD#PBF
Linear Technology
|
$4.2247 | Yes | Transferred | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 1.3 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC2053HDD#PBF
Analog Devices Inc
|
$10.6407 | No | Yes | Active | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |