Filter Your Search
1 - 2 of 2 results
|
LTC2055HVCMS8#PBF
Linear Technology
|
$1.9463 | Yes | Transferred | 5 µV | 0.5 V/us | 150 pA | 180 µA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 300 pA | YES | YES | YES | -6 V | 6 V | COMMERCIAL | 500 | 120 | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC2055HVCMS8#PBF
Analog Devices Inc
|
$5.6465 | No | Yes | Active | 5 µV | 0.5 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 500 | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | 8542.33.00.01 | LEAD FREE, PLASTIC, MSOP-8 | Analog Devices |