Filter Your Search
1 - 2 of 2 results
|
LTC2858CDD-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 70 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC2858CDD-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 70 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant |