Filter Your Search
1 - 2 of 2 results
|
LTC2870IUFD#PBF
Linear Technology
|
$5.8709 | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 70 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 3 | 1.5 V | 3 mA | 200 ns | 5.5 V | 1.7 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC2870IUFD#PBF
Analog Devices Inc
|
$12.7793 | No | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 1.5 V | 3 mA | 200 ns | 5 µA | 5.5 V | 1.7 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 4 mm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |