Filter Your Search
1 - 2 of 2 results
|
LTC3115MPFE-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 4.45 V | 40 V | 2.7 V | 2.7 V | 40 V | 2 A | YES | BUCK-BOOST | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-PDSO-G20 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CA) | compliant | Analog Devices | |||||
|
LTC3115MPFE-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 4.45 V | 40 V | 2.7 V | YES | BUCK-BOOST | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G20 | e3 | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |