Filter Your Search
1 - 2 of 2 results
|
LTC3200ES6-5#TRPBF
Analog Devices Inc
|
$4.6933 | No | Yes | Active | 3.6 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||||
|
LTC3200ES6-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5 V | 4.5 V | 2.7 V | 100 mA | YES | DOUBLER INVERTER | 2 MHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 |