Filter Your Search
1 - 2 of 2 results
|
LTC3255MPDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 48 V | 4 V | 50 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4V TO 12.5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | S-PDSO-N10 | e3 | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | |||||
|
LTC3255MPDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 48 V | 4 V | 50 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4V TO 12.5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | S-PDSO-N10 | e3 | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |