Filter Your Search
1 - 2 of 2 results
|
LTC3255MPMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 48 V | 4 V | 50 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4V TO 12.5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | S-PDSO-G10 | e3 | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MSE | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3255MPMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 48 V | 4 V | 50 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4V TO 12.5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | S-PDSO-G10 | e3 | 1 | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1664 | compliant |