Filter Your Search
1 - 2 of 2 results
|
LTC3265MPDHC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 18.8 V | 16 V | 4.5 V | YES | INVERTER | 500 kHz | ALSO VOUT=20 VOLT | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDSO-N18 | e3 | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | DFN-18 | 18 | 05-08-1955 | compliant | Analog Devices | ||||
|
LTC3265MPDHC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 18.8 V | 16 V | 4.5 V | YES | INVERTER | 500 kHz | ALSO VOUT=20 VOLT | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDSO-N18 | e3 | 18 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-18 | 18 | DHC | compliant | DFN | 2016-03-02 |