Filter Your Search
1 - 2 of 2 results
|
LTC3331EUH#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 1.8 V | 350 mA | YES | BUCK-BOOST | ALSO HAS 2.5V, 2.8V, 3V, 3.3V, 3.6V, 4.5V AND 5V OUTPUT | BATTERY CHARGE CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | |||||
|
LTC3331EUH#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 1.8 V | 5.5 V | 1.8 V | 350 mA | YES | BUCK-BOOST | ALSO HAS 2.5V, 2.8V, 3V, 3.3V, 3.6V, 4.5V AND 5V OUTPUT | BATTERY CHARGE CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |