Filter Your Search
1 - 4 of 4 results
|
LTC3520IUF#PBF
Analog Devices Inc
|
$6.6907 | No | Yes | Active | 3.6 V | 5.5 V | 2.2 V | YES | BUCK | 1.2 MHz | IT ALSO OPRATES IN VOLTAGE MODE; ALSO ADJUSTABLE OUTPUT FROM 2.2V TO 5.25V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices | ||||||
|
LTC3520IUF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.2 V | YES | BUCK | 1.2 MHz | IT ALSO OPRATES IN VOLTAGE MODE; ALSO ADJUSTABLE OUTPUT FROM 2.2V TO 5.25V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | UF | compliant | QFN | EAR99 | 8542.39.00.01 | ||||
|
LTC3520IUF#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.2 V | YES | BUCK | 1.2 MHz | IT ALSO OPRATES IN VOLTAGE MODE; ALSO ADJUSTABLE OUTPUT FROM 2.2V TO 5.25V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | UF | compliant | QFN | EAR99 | 8542.39.00.01 | ||||
|
LTC3520IUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 5.5 V | 2.2 V | YES | BUCK | 1.2 MHz | IT ALSO OPRATES IN VOLTAGE MODE; ALSO ADJUSTABLE OUTPUT FROM 2.2V TO 5.25V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices |