Filter Your Search
1 - 2 of 2 results
![]() |
LTC3548AEDD#PBF
Linear Technology
|
$2.6392 | Yes | Transferred | 3.6 V | 5.5 V | 2.5 V | 1.6 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | 2 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3548AEDD#PBF
Analog Devices Inc
|
$4.7331 | No | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 1.6 A | YES | BUCK | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | 2 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |