Filter Your Search
1 - 2 of 2 results
|
LTC3589EUJ-2#TRPBF
Analog Devices Inc
|
$10.1941 | No | Yes | Active | 3.8 V | 1.2 V | 5.5 V | 2.7 V | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN CURRENT MODE, ALSO OPER... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N40 | e3 | 85 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 6 X 6 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, WJJD-2, QFN-40 | 40 | 05-08-1728 | compliant | Analog Devices | ||||||||
|
LTC3589EUJ-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.8 V | 1.2 V | 5.5 V | 2.7 V | 85 µA | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN CURRENT MODE, ALSO OPER... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N40 | e3 | Not Qualified | 85 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | 6 X 6 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, WJJD-2, QFN-40 | 40 | UJ | compliant | QFN | EAR99 | 8542.39.00.01 |