Filter Your Search
1 - 2 of 2 results
|
LTC3615MPFE#PBF
Linear Technology
|
$14.5498 | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 3 A | YES | BUCK | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | R-PDSO-G24 | e3 | Not Qualified | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | TSSOP-24 | 24 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3615MPFE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | YES | BUCK | 4 MHz | OUTPUT VOLTAGE IS ADJUSTABLE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | R-PDSO-G24 | e3 | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-24 | 24 | 05-08-1771 | compliant | Analog Devices |