Filter Your Search
1 - 2 of 2 results
|
LTC3616MPUDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.25 V | 13.5 A | YES | BUCK | 4 MHz | OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | R-PQCC-N24 | e3 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | UDD | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3616MPUDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.25 V | 13.5 A | YES | BUCK | 4 MHz | OUTPUT VOLTAGE DOWN TO 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | R-PQCC-N24 | e3 | 1 | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1833 | compliant | Analog Devices |