Filter Your Search
1 - 2 of 2 results
|
LTC3621EDCB-2#TRMPBF
Linear Technology
|
$3.6908 | Yes | Transferred | 12 V | 17 V | 2.7 V | 1.8 A | YES | BUCK | 2.25 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-N6 | e3 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | DCB | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3621EDCB-2#TRMPBF
Analog Devices Inc
|
$6.2920 | No | Yes | Active | 12 V | 17 V | 2.7 V | 1.8 A | YES | BUCK | 2.25 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-N6 | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | 05-08-1715 | compliant | Analog Devices |