Filter Your Search
1 - 2 of 2 results
|
LTC3631EMS8E#TRPBF
Analog Devices Inc
|
$6.9811 | No | Yes | Active | 10 V | 45 V | 4.5 V | 100 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.8 | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Analog Devices | ||||||
|
LTC3631EMS8E#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 45 V | 4.5 V | 100 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.8 | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | MSOP | EAR99 | 8542.39.00.01 |