Filter Your Search
1 - 2 of 2 results
|
LTC3637EMSE#PBF
Analog Devices Inc
|
$7.7050 | No | Yes | Active | 12 V | 1.8 V | 76 V | 4 V | YES | BUCK | 250 kHz | ALSO HAS 3.3V, 5V FIXED OUTPUTS AND ADJUSTABLE OUTPUT FROM 0.8V TO 76V | SWITCHING REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-G12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12/16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16/12 | 12 | 05-08-1871 | compliant | Analog Devices | |||||
|
LTC3637EMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 1.8 V | 76 V | 4 V | YES | BUCK | 250 kHz | ALSO HAS 3.3V, 5V FIXED OUTPUTS AND ADJUSTABLE OUTPUT FROM 0.8V TO 76V | SWITCHING REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-G12 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12/16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP-16/12 | 16 | MSE | compliant | MSOP | EAR99 | 8542.39.00.01 |