Filter Your Search
1 - 2 of 2 results
|
LTC3638IMSE#PBF
Linear Technology
|
$3.9377 | Yes | Transferred | 12 V | 1.8 V | 140 V | 4 V | YES | BUCK | 200 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 140V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3638IMSE#PBF
Analog Devices Inc
|
$10.6112 | No | Yes | Active | 12 V | 1.8 V | 140 V | 4 V | YES | BUCK | 200 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 140V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 12 | 05-08-1871 | compliant | Analog Devices |