Filter Your Search
1 - 10 of 51 results
|
LTC3642EMS8E-3.3#PBF
Linear Technology
|
$2.5844 | Yes | Transferred | 10 V | 3.3 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3642EMS8E#PBF
Linear Technology
|
$2.5844 | Yes | Transferred | 10 V | 45 V | 4.5 V | 50 mA | YES | BUCK | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 45V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3642EMS8E-5#PBF
Linear Technology
|
$2.5844 | Yes | Transferred | 10 V | 5 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3642EDD#PBF
Linear Technology
|
$2.5982 | Yes | Transferred | 10 V | 45 V | 4.5 V | 50 mA | YES | BUCK | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 45V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3642EDD-5#PBF
Linear Technology
|
$2.5982 | Yes | Transferred | 10 V | 5 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3642EDD-3.3#PBF
Linear Technology
|
$2.9391 | Yes | Transferred | 10 V | 3.3 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3642IMS8E#PBF
Linear Technology
|
$2.9679 | Yes | Transferred | 10 V | 45 V | 4.5 V | 50 mA | YES | BUCK | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 45V | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3642IDD-5#PBF
Linear Technology
|
$2.9839 | Yes | Transferred | 10 V | 5 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3642IMS8E-3.3#PBF
Linear Technology
|
$2.9984 | Yes | Transferred | 10 V | 3.3 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3642IMS8E-5#PBF
Linear Technology
|
$2.9988 | Yes | Transferred | 10 V | 5 V | 45 V | 4.5 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 |