Filter Your Search
1 - 2 of 2 results
|
LTC3706EGN#PBF
Analog Devices Inc
|
$7.0462 | No | Yes | Not Recommended | 15 V | 7 V | 30 V | 5 V | YES | SINGLE | 353 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | Analog Devices | ||||||
|
LTC3706EGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 7 V | 30 V | 5 V | YES | SINGLE | 353 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |