Filter Your Search
1 - 2 of 2 results
|
LTC3726EGN#PBF
Linear Technology
|
$3.1459 | Yes | Transferred | 7 V | 10 V | 5 V | YES | SINGLE | 345 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3726EGN#PBF
Analog Devices Inc
|
$5.1356 | No | Yes | Not Recommended | 7 V | 10 V | 5 V | YES | SINGLE | 345 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant |