Filter Your Search
1 - 2 of 2 results
![]() |
LTC3766EGN#PBF
Linear Technology
|
$3.7730 | Yes | Transferred | 15 V | 7 V | 32 V | 5 V | YES | PUSH-PULL | 316 kHz | 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3766EGN#PBF
Analog Devices Inc
|
$5.4704 | No | Yes | Active | 15 V | 7 V | 32 V | 5 V | YES | PUSH-PULL | 316 kHz | 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | Analog Devices |