Parametric results for: ltc3776egn#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3776egnpbf
Select parts from the table below to compare.
Compare
Compare
LTC3776EGN#PBF
Analog Devices Inc
$5.0261 No Yes Active 4.2 V 9.8 V 2.75 V 1 A YES PUSH-PULL 825 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G24 e3 Not Qualified 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 8.649 mm 1.727 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-24 24 05-08-1641 (GN24) compliant Analog Devices
LTC3776EGN#PBF
Linear Technology
Check for Price Yes Transferred 4.2 V 9.8 V 2.75 V 1 A YES PUSH-PULL 825 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G24 e3 Not Qualified 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP LCC24,.16SQ,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 8.649 mm 1.727 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SSOP-24 24 GN compliant SSOP EAR99 8542.39.00.01